PBP-3202-22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 8,75000 €
Datasheet
Image for PBP-3202-22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBP-3202-22

DigiKey Part Number
285-PBP-3202-22-ND
Manufacturer
Manufacturer Product Number
PBP-3202-22
Description
LINE FILTER 250VAC/VDC 2A TH
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V 250V Single Stage PC Pins
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
CSA, UR
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes