Similar

PAH50S483.3/PNONROHS | |
|---|---|
DigiKey Part Number | PAH50S483.3/PNONROHS-ND |
Manufacturer | |
Manufacturer Product Number | PAH50S483.3/PNONROHS |
Description | DC DC CONVERTER 3.3V 39W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 11.7A 36V - 76V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 11.7A | |
Power (Watts) | 39 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Approval Agency | CE, cUR, UR |


