PAH200S48-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 77,45708 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 8.4A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAH200S48-24

DigiKey Part Number
285-2733-ND
Manufacturer
Manufacturer Product Number
PAH200S48-24
Description
DC DC CONVERTER 24V 200W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 8.4A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
9-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
8.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IQL48011A280V-008-RTDK-Lambda0IQL48011A280V-008-R-ND77,45708 €Similar
Obsolete
This product is no longer manufactured. View Substitutes