Similar

PAH200H48-2R5/V | |
|---|---|
DigiKey Part Number | 285-PAH200H48-2R5/V-ND |
Manufacturer | |
Manufacturer Product Number | PAH200H48-2R5/V |
Description | DC DC CONVERTER 2.5V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 70A 36V - 76V Input |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 14-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 70A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQL48060A025V-0B3-R | TDK-Lambda | 0 | IQL48060A025V-0B3-R-ND | 77,45708 € | Similar |


