


PAF600F48-28 | |
|---|---|
DigiKey Part Number | PAF600F48-28-ND |
Manufacturer | |
Manufacturer Product Number | PAF600F48-28 |
Description | DC DC CONVERTER 28V 600W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 21.5A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAF600F48-28 Models |
Category | Power (Watts) 600 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Full Brick |
Voltage - Input (Max) 76V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 21.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,08000 € | 295,08 € |
| 10 | 279,43000 € | 2.794,30 € |
| 25 | 273,42200 € | 6.835,55 € |
| Unit Price without VAT: | 295,08000 € |
|---|---|
| Unit Price with VAT: | 351,14520 € |

