
PAF600F48-12 | |
---|---|
DigiKey Part Number | PAF600F48-12-ND |
Manufacturer | |
Manufacturer Product Number | PAF600F48-12 |
Description | DC DC CONVERTER 12V 600W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAF600F48-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 264,57000 € | 264,57 € |
10 | 244,97000 € | 2.449,70 € |
25 | 230,26960 € | 5.756,74 € |
Unit Price without VAT: | 264,57000 € |
---|---|
Unit Price with VAT: | 314,83830 € |