
PAF450F280-12/T | |
|---|---|
DigiKey Part Number | PAF450F280-12/T-ND |
Manufacturer | |
Manufacturer Product Number | PAF450F280-12/T |
Description | DC DC CONVERTER 12V 450W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 38A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | PAF450F280-12/T Models |
Category | Power (Watts) 450 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, OCP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case 14-DIP Module |
Voltage - Input (Max) 400V | Size / Dimension 4.65" L x 2.40" W x 1.08" H (118.0mm x 61.0mm x 27.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 38A | Base Product Number |

