
PAE100S48-1R8/V | |
|---|---|
DigiKey Part Number | PAE100S48-1R8/V-ND |
Manufacturer | |
Manufacturer Product Number | PAE100S48-1R8/V |
Description | DC DC CONVERTER 1.8V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8V 30A 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 0.90" W x 0.33" H (57.9mm x 22.8mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 87,96480 € |

