NVSERIESCONFIGURABLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVSERIESCONFIGURABLE

DigiKey Part Number
NVSERIES-ND
Manufacturer
Manufacturer Product Number
NVSERIESCONFIGURABLE
Description
POWER SUPPLY CONFIG 350 TO 1150W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
-
Voltage - Input
90 ~ 264 VAC
Number of Outputs
1 ~ 8
Power (Watts)
350 ~ 1150 W
Voltage - Output 1
3.2 ~ 28V
Applications
ITE (Commercial), Laboratory, Medical
Efficiency
90% (Configuration Dependent)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Approval Agency
CB, CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.