
NVM100026 | |
|---|---|
DigiKey Part Number | 285-2097-ND |
Manufacturer | |
Manufacturer Product Number | NVM100026 |
Description | AC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4.5 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote On/Off, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.02" H (127.0mm x 76.0mm x 26.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 7.5 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,82000 € | 205,82 € |
| 10 | 191,95400 € | 1.919,54 € |
| 25 | 186,69960 € | 4.667,49 € |
| 50 | 183,32520 € | 9.166,26 € |
| Unit Price without VAT: | 205,82000 € |
|---|---|
| Unit Price with VAT: | 244,92580 € |

