
NVM100015 | |
|---|---|
DigiKey Part Number | 285-2096-ND |
Manufacturer | |
Manufacturer Product Number | NVM100015 |
Description | AC/DC CONVERTER 12V 180W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 15 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.02" H (127.0mm x 76.0mm x 26.0mm) | |
Approval Agency | CE | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,41000 € | 208,41 € |
| 10 | 194,37100 € | 1.943,71 € |
| 25 | 189,05000 € | 4.726,25 € |
| 50 | 171,60440 € | 8.580,22 € |
| Unit Price without VAT: | 208,41000 € |
|---|---|
| Unit Price with VAT: | 248,00790 € |

