Open Frame AC DC Converters 4 Output 24V 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV1-4G5TT-N3

DigiKey Part Number
285-NV1-4G5TT-N3-ND
Manufacturer
Manufacturer Product Number
NV1-4G5TT-N3
Description
AC/DC CNVT 24V 5V 12V -12V 180W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 24V 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
5 A
Mfr
Current - Output 4
1 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial), Medical
Part Status
Active
Voltage - Isolation
4.3 kV
Type
Open Frame
Efficiency
90%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Voltage - Output 1
24V
Mounting Type
Chassis Mount
Voltage - Output 2
5V
Size / Dimension
5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)
Voltage - Output 3
12V
Approval Agency
CE
Voltage - Output 4
-12V
Minimum Load Required
No
Current - Output 1
7.5 A
Base Product Number
Current - Output 2
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24271,41000 €6.513,84 €
Manufacturers Standard Package
Unit Price without VAT:271,41000 €
Unit Price with VAT:322,97790 €