Open Frame AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV1-453TT-N

DigiKey Part Number
285-NV1-453TT-N-ND
Manufacturer
Manufacturer Product Number
NV1-453TT-N
Description
AC/DC CNVT 5V 3.3V 12V -12V 175W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 3
5 A
Mfr
Current - Output 4
1 A
Series
Power (Watts)
Packaging
Bulk
Applications
ITE (Commercial), Medical
Part Status
Active
Voltage - Isolation
4.3 kV
Type
Open Frame
Efficiency
90%
Number of Outputs
4
Operating Temperature
0°C ~ 70°C (With Derating)
Voltage - Input
90 ~ 264 VAC
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Voltage - Output 1
5V
Mounting Type
Chassis Mount
Voltage - Output 2
3.3V
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm)
Voltage - Output 3
12V
Approval Agency
CE
Voltage - Output 4
-12V
Minimum Load Required
No
Current - Output 1
25 A
Base Product Number
Current - Output 2
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1288,01000 €288,01 €
10268,61300 €2.686,13 €
25261,25840 €6.531,46 €
Unit Price without VAT:288,01000 €
Unit Price with VAT:342,73190 €