
NV1-452FF | |
|---|---|
DigiKey Part Number | 285-NV1-452FF-ND |
Manufacturer | |
Manufacturer Product Number | NV1-452FF |
Description | AC/DC CNVT 5V 2.7V 15V -15V 175W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 2.7V 15V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 2.7V | |
Voltage - Output 3 | 15V | |
Voltage - Output 4 | -15V | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Current - Output 2 | 15 A | |
Current - Output 3 | 5 A | |
Current - Output 4 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.3 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,95000 € | 260,95 € |
| 10 | 243,37600 € | 2.433,76 € |
| 25 | 236,71440 € | 5.917,86 € |
| Unit Price without VAT: | 260,95000 € |
|---|---|
| Unit Price with VAT: | 310,53050 € |

