
NV1-452FF-C | |
|---|---|
DigiKey Part Number | 285-NV1-452FF-C-ND |
Manufacturer | |
Manufacturer Product Number | NV1-452FF-C |
Description | AC/DC CNVT 5V 2.7V 15V -15V 175W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 2.7V 15V -15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 5 A |
Mfr | Current - Output 4 1 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial), Medical |
Part Status Active | Voltage - Isolation 4.3 kV |
Type Enclosed | Efficiency 90% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 2.7V | Size / Dimension 5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm) |
Voltage - Output 3 15V | Approval Agency CE |
Voltage - Output 4 -15V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Current - Output 2 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 241,04750 € | 5.785,14 € |
| Unit Price without VAT: | 241,04750 € |
|---|---|
| Unit Price with VAT: | 286,84653 € |

