Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV1-350TT-N-C

DigiKey Part Number
285-NV1-350TT-N-C-ND
Manufacturer
Manufacturer Product Number
NV1-350TT-N-C
Description
AC/DC CONVERTER 5V 12V -12V 175W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
25 A
Current - Output 2
5 A
Current - Output 3
1 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4.3 kV
Efficiency
90%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,61000 €271,61 €
10253,31200 €2.533,12 €
25246,37880 €6.159,47 €
Unit Price without VAT:271,61000 €
Unit Price with VAT:323,21590 €