
NV1-350TT-C | |
|---|---|
DigiKey Part Number | 285-NV1-350TT-C-ND |
Manufacturer | |
Manufacturer Product Number | NV1-350TT-C |
Description | AC/DC CONVERTER 5V 12V -12V 175W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Current - Output 2 | 5 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.3 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,06000 € | 240,06 € |
| 10 | 223,88500 € | 2.238,85 € |
| 25 | 217,75520 € | 5.443,88 € |
| Unit Price without VAT: | 240,06000 € |
|---|---|
| Unit Price with VAT: | 285,67140 € |

