
NV1-250T0-N-C | |
|---|---|
DigiKey Part Number | 285-NV1-250T0-N-C-ND |
Manufacturer | |
Manufacturer Product Number | NV1-250T0-N-C |
Description | AC/DC CONVERTER 5V 12V 175W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4.3 kV |
Packaging Bulk | Efficiency 90% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm) |
Voltage - Output 1 5V | Approval Agency CE |
Voltage - Output 2 12V | Minimum Load Required No |
Current - Output 1 25 A | Base Product Number |
Current - Output 2 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,38000 € | 266,38 € |
| 10 | 248,43000 € | 2.484,30 € |
| 25 | 241,63080 € | 6.040,77 € |
| Unit Price without VAT: | 266,38000 € |
|---|---|
| Unit Price with VAT: | 316,99220 € |

