
NV1-1G000H-F | |
|---|---|
DigiKey Part Number | 285-NV1-1G000H-F-ND |
Manufacturer | |
Manufacturer Product Number | NV1-1G000H-F |
Description | AC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.3 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 7.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,42000 € | 271,42 € |
| 10 | 253,13300 € | 2.531,33 € |
| 25 | 246,20320 € | 6.155,08 € |
| Unit Price without VAT: | 271,42000 € |
|---|---|
| Unit Price with VAT: | 322,98980 € |

