MFR Recommended

NNS50-5 | |
|---|---|
DigiKey Part Number | 285-NNS50-5-ND |
Manufacturer | |
Manufacturer Product Number | NNS50-5 |
Description | AC/DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 5V 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Efficiency 42% |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Linear | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 115 VAC, 98 ~ 132 VAC, 170 ~ 230 VAC, 195 ~ 265 VAC | Size / Dimension 7.87" L x 3.82" W x 4.45" H (200.0mm x 97.0mm x 113.0mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS50A-5/A | TDK-Lambda | 0 | 285-2262-ND | 95,67000 € | MFR Recommended |


