
NNS30-15 | |
|---|---|
DigiKey Part Number | 285-NNS30-15-ND |
Manufacturer | |
Manufacturer Product Number | NNS30-15 |
Description | AC/DC CONVERTER 15V 51W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Efficiency 46% |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Open Frame | Features Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.01" L x 3.15" W x 4.88" H (178.0mm x 80.0mm x 124.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 3.4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS30A-15/A | TDK-Lambda | 99 | 285-2252-ND | 60,06000 € | MFR Recommended |
| LPS-50-15 | FORTEC Power GmbH | 44 | 5896-LPS-50-15-ND | 14,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,63000 € | 571,63 € |
| Unit Price without VAT: | 571,63000 € |
|---|---|
| Unit Price with VAT: | 680,23970 € |

