MFR Recommended
Similar

NNS15-15 | |
|---|---|
DigiKey Part Number | 285-NNS15-15-ND |
Manufacturer | |
Manufacturer Product Number | NNS15-15 |
Description | AC/DC CONVERTER 15V 21W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3.75 kV |
Packaging Bulk | Efficiency 46% |
Part Status Obsolete | Operating Temperature -20°C ~ 71°C (With Derating) |
Type Open Frame | Features Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.88" L x 4.88" W x 2.36" H (124.0mm x 124.0mm x 60.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 1.4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS15A-15/A | TDK-Lambda | 61 | 285-2246-ND | 47,32000 € | MFR Recommended |
| HB15-1.5-AG | Bel Power Solutions | 223 | 179-2312-ND | 111,03000 € | Similar |



