Similar

NES60-24 | |
|---|---|
DigiKey Part Number | 285-NES60-24-ND |
Manufacturer | |
Manufacturer Product Number | NES60-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Category | Current - Output (Max) 2.5A |
Manufacturer TDK-Lambda | Power (Watts) 60W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.48" L x 3.82" W x 1.97" H (113.9mm x 97.0mm x 50.0mm) |
AC Voltage - Input 85 ~ 265 VAC | Approval Agency CE |
Voltage - Output 1 24V | Standard Number 60950-1; UL 508 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRL60-24-1 | TDK-Lambda | 1.187 | 285-2648-ND | 45,12000 € | Similar |


