Similar

NES240-48 | |
|---|---|
DigiKey Part Number | 285-NES240-48-ND |
Manufacturer | |
Manufacturer Product Number | NES240-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 5A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 60°C | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.48" L x 3.82" W x 1.97" H (113.9mm x 97.0mm x 50.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |


