Similar

NES120-24 | |
|---|---|
DigiKey Part Number | 285-NES120-24-ND |
Manufacturer | |
Manufacturer Product Number | NES120-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Category | Power (Watts) 120W |
Manufacturer TDK-Lambda | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Obsolete | Features Adjustable Output, Universal Input |
Input Type AC | Size / Dimension 4.48" L x 3.82" W x 1.97" H (113.9mm x 97.0mm x 50.0mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 85 ~ 265 VAC | Standard Number 60950-1; UL 508 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRF120-24-1 | TDK-Lambda | 232 | 285-DRF120-24-1-ND | 146,42000 € | Similar |


