
MWS65-24 | |
|---|---|
DigiKey Part Number | 285-MWS65-24-ND |
Manufacturer | |
Manufacturer Product Number | MWS65-24 |
Description | AC/DC CONVERTER 24V 67W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 86% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 2.8 A | Minimum Load Required No |

