
MU4SERIESCONFIGURABLE | |
|---|---|
DigiKey Part Number | 285-MU4SERIESCONFIGURABLE-ND |
Manufacturer | |
Manufacturer Product Number | MU4SERIESCONFIGURABLE |
Description | AC/DC CNVRTR CONFIG 600-800W |
Customer Reference | |
Detailed Description | Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Input | 85 ~ 264 VAC | |
Features | - | |
Input Connector | Screw Terminal | |
Current - Leakage | 300 µA | |
Cooling Type | Fan - Standard Airflow |



