
MU4 | |
|---|---|
DigiKey Part Number | 285-MU4-ND |
Manufacturer | |
Manufacturer Product Number | MU4 |
Description | AC-DC, MODULAR, INPUT 115-230VAC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 85 ~ 264 VAC, 180 ~ 264 VAC | |
Number of Outputs | 1 ~ 5 | |
Power (Watts) | 800W | |
Voltage - Output 1 | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | 90% (Configuration Dependent) | |
Features | - | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | - | |
Base Product Number | - |

