
MTW60-51212 | |
|---|---|
DigiKey Part Number | 285-1479-ND |
Manufacturer | |
Manufacturer Product Number | MTW60-51212 |
Description | AC/DC CONVERTER 5V 12V -12V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MTW60-51212 Models |
Category | Current - Output 2 2.5 A |
Mfr | Current - Output 3 500 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 76% |
Number of Outputs 3 | Operating Temperature -10°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 265 VAC | Features Adjustable Output, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 7.28" L x 3.27" W x 1.02" H (185.0mm x 83.0mm x 26.0mm) |
Voltage - Output 3 -12V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUT75-522 | TDK-Lambda | 63 | 285-CUT75-522-ND | 91,74000 € | MFR Recommended |


