
MTW30-51212-V | |
|---|---|
DigiKey Part Number | 285-MTW30-51212-V-ND |
Manufacturer | |
Manufacturer Product Number | MTW30-51212-V |
Description | AC/DC CONVERTER 5V 12V -12V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MTW30-51212-V Models |
Category | Current - Output 2 1.2 A |
Mfr | Current - Output 3 300 mA |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 3 kV |
Type Open Frame | Efficiency 76% |
Number of Outputs 3 | Operating Temperature -10°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 265 VAC | Features Adjustable Output, PFC, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 5.51" L x 2.56" W x 1.02" H (140.0mm x 65.0mm x 26.0mm) |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUT35-522 | TDK-Lambda | 124 | 285-CUT35-522-ND | 42,32000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 € | 58,16 € |
| Unit Price without VAT: | 58,16000 € |
|---|---|
| Unit Price with VAT: | 69,21040 € |

