
MTW15-51515-V | |
|---|---|
DigiKey Part Number | 285-MTW15-51515-V-ND |
Manufacturer | |
Manufacturer Product Number | MTW15-51515-V |
Description | AC/DC CONVERTER 5V 15V -15V 15W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 15V -15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MTW15-51515-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 300 mA | |
Current - Output 3 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 71% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 1.97" W x 1.02" H (127.0mm x 50.0mm x 26.0mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,38000 € | 47,38 € |
| Unit Price without VAT: | 47,38000 € |
|---|---|
| Unit Price with VAT: | 56,38220 € |

