Similar

MS924 | |
|---|---|
DigiKey Part Number | MS924-ND |
Manufacturer | |
Manufacturer Product Number | MS924 |
Description | AC/DC CONVERTER 24V 43W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 2 kV |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC | Size / Dimension 6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm) |
Voltage - Output 1 24V | Approval Agency CSA, UR |
Current - Output 1 1.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-45-24-C | MEAN WELL USA Inc. | 2 | 1866-1698-ND | 14,31000 € | Similar |


