Image for MS1224 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1224

DigiKey Part Number
MS1224-ND
Manufacturer
Manufacturer Product Number
MS1224
Description
AC/DC CONVERTER 24V 180W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
2 kV
Packaging
Bulk
Efficiency
70%
Part Status
Obsolete
Operating Temperature
-10°C ~ 71°C (With Derating)
Type
Enclosed
Features
Adjustable Output, DC Input Capable, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 132 VAC
Size / Dimension
7.87" L x 3.81" W x 3.26" H (200.0mm x 97.0mm x 83.0mm)
Voltage - Output 1
24V
Approval Agency
CSA, UR
Current - Output 1
7.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.