Image for MS-9-15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-9-15

DigiKey Part Number
285-MS-9-15-ND
Manufacturer
Manufacturer Product Number
MS-9-15
Description
AC/DC CONVERTER 15V 39W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 132 VAC, 90 ~ 165 VDC Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 132 VAC, 90 ~ 165 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
-
Operating Temperature
-10°C ~ 71°C
Features
-
Mounting Type
Chassis Mount
Size / Dimension
6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm)
Approval Agency
CSA, UR, UL
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.