Image for MS-9-12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-9-12

DigiKey Part Number
285-MS-9-12-ND
Manufacturer
Manufacturer Product Number
MS-9-12
Description
AC/DC CONVERTER 12V 36W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC, 90 ~ 165 VDC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
12V
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
2 kV
Part Status
Obsolete
Operating Temperature
-10°C ~ 71°C
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.30" L x 3.82" W x 1.69" H (160.0mm x 97.0mm x 43.0mm)
Voltage - Input
85 ~ 132 VAC, 90 ~ 165 VDC
Approval Agency
CSA, UR, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.