
MS-10-48 | |
|---|---|
DigiKey Part Number | 285-MS-10-48-ND |
Manufacturer | |
Manufacturer Product Number | MS-10-48 |
Description | AC/DC CONVERTER 48V 72W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 132 VAC, 90 ~ 165 VDC Input |
Category | Voltage - Output 1 48V |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 71°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.09" L x 3.82" W x 1.69" H (180.0mm x 97.0mm x 43.0mm) |
Voltage - Input 85 ~ 132 VAC, 90 ~ 165 VDC | Approval Agency CSA, UR, UL |

