
MF1216 | |
|---|---|
DigiKey Part Number | 285-MF1216-ND |
Manufacturer | |
Manufacturer Product Number | MF1216 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 150kHz ~ 30MHz Two Stage Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 150kHz ~ 30MHz | |
Applications | General Purpose | |
Approval Agency | CSA, cUL, UL, UR, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |


