
MF1210 | |
|---|---|
DigiKey Part Number | 285-MF1210-ND |
Manufacturer | |
Manufacturer Product Number | MF1210 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 150kHz ~ 30MHz Two Stage Quick Connect |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 10 A |
Series | Frequency - Operating 150kHz ~ 30MHz |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Approval Agency CSA, cUL, UL, UR, VDE |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Quick Connect |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSHN-2010 | TDK-Lambda | 0 | 285-2627-ND | 31,58000 € | Similar |


