
MBS4850S | |
|---|---|
DigiKey Part Number | MBS4850S-ND |
Manufacturer | |
Manufacturer Product Number | MBS4850S |
Description | LINE FILTER 48VDC 50A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 48V Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Category | Voltage - Rated DC 48V |
Manufacturer TDK-Lambda | Current 50 A |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Filter Type DC | Termination Style Threaded Post (M6) |
Configuration Single Stage |

