Similar

MBS4850 | |
|---|---|
DigiKey Part Number | 285-1470-ND |
Manufacturer | |
Manufacturer Product Number | MBS4850 |
Description | LINE FILTER 48VDC 50A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 50 A 48V Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 48V | |
Voltage - Rated AC | - | |
Current | 50 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - |


