
MB1220 | |
|---|---|
DigiKey Part Number | 285-1467-ND |
Manufacturer | |
Manufacturer Product Number | MB1220 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer TDK-Lambda | Current 20 A |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UL, VDE |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated DC 250V |

