
LZSA-1500-4 | |
|---|---|
DigiKey Part Number | LZSA-1500-4-ND |
Manufacturer | |
Manufacturer Product Number | LZSA-1500-4 |
Description | AC/DC CONVERTER 48V 1500W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LZSA-1500-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 32 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.50" L x 5.62" W x 4.75" H (266.7mm x 142.7mm x 120.7mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.818,09000 € | 1.818,09 € |
| Unit Price without VAT: | 1.818,09000 € |
|---|---|
| Unit Price with VAT: | 2.163,52710 € |

