Direct

LZSA-1500-3 | |
|---|---|
DigiKey Part Number | 285-LZSA-1500-3-ND |
Manufacturer | |
Manufacturer Product Number | LZSA-1500-3 |
Description | AC/DC CONVERTER 24V 1500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 10.50" L x 5.62" W x 4.75" H (266.7mm x 142.7mm x 120.7mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 63 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LZSA-1500-3-001 | TDK-Lambda | 2 | 285-2332-ND | 1.831,41000 € | Direct |


