LZS-500-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 3
Unit Price: 665,61000 €
Datasheet
Image for LZS-500-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZS-500-2

DigiKey Part Number
285-1450-ND
Manufacturer
Manufacturer Product Number
LZS-500-2
Description
AC/DC CONVERTER 12V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC, 170 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
75%
Part Status
Obsolete
Operating Temperature
-40°C ~ 71°C (With Derating)
Type
Enclosed
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 132 VAC, 170 ~ 265 VAC
Size / Dimension
10.25" L x 4.75" W x 4.25" H (260.3mm x 120.5mm x 107.9mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
42 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS600-12/HDTDK-Lambda3285-1360-ND665,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes