Similar

LZS-250-3 | |
|---|---|
DigiKey Part Number | 285-1448-ND |
Manufacturer | |
Manufacturer Product Number | LZS-250-3 |
Description | AC/DC CONVERTER 24V 250W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 132 VAC, 170 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 72% |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 170 ~ 265 VAC | Size / Dimension 9.00" L x 4.75" W x 3.37" H (228.6mm x 120.5mm x 85.7mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 12.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS300-24/HD | TDK-Lambda | 16 | 285-1323-ND | 520,08000 € | Similar |


