Similar

LZS-1500-2 | |
|---|---|
DigiKey Part Number | 285-1444-ND |
Manufacturer | |
Manufacturer Product Number | LZS-1500-2 |
Description | AC/DC CONVERTER 12V 1500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 132 VAC, 170 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Enclosed | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 170 ~ 265 VAC | Size / Dimension 11.00" L x 4.75" W x 8.00" H (279.4mm x 120.5mm x 203.2mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 125 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS1500-12/HD | TDK-Lambda | 2 | 285-HWS1500-12/HD-ND | 1.626,95000 € | Similar |


