
LWT50H-522 | |
|---|---|
DigiKey Part Number | 285-LWT50H-522-ND |
Manufacturer | |
Manufacturer Product Number | LWT50H-522 |
Description | AC/DC CONVERTER 5V 12V -12V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 1 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 72% |
Type Open Frame | Operating Temperature 0°C ~ 60°C (With Derating) |
Number of Outputs 3 | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 6.29" L x 3.82" W x 1.02" H (159.7mm x 97.0mm x 26.0mm) |
Voltage - Output 2 12V | Approval Agency CE |
Voltage - Output 3 -12V | Minimum Load Required Yes |
Current - Output 1 8 A | Base Product Number |
Current - Output 2 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUT35-522 | TDK-Lambda | 0 | 285-CUT35-522-ND | 42,66000 € | MFR Recommended |


