
LWD50-1515 | |
|---|---|
DigiKey Part Number | 285-LWD50-1515-ND |
Manufacturer | |
Manufacturer Product Number | LWD50-1515 |
Description | AC/DC CONVERTER 2X15V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 15V 15V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 1.6 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Efficiency 72% |
Type Open Frame | Operating Temperature 0°C ~ 60°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 15V | Size / Dimension 6.30" L x 3.82" W x 1.02" H (160.0mm x 97.0mm x 26.0mm) |
Voltage - Output 2 15V | Approval Agency CE |
Current - Output 1 1.6 A | Minimum Load Required Yes |

