Image for LWD30-1515 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWD30-1515

DigiKey Part Number
285-LWD30-1515-ND
Manufacturer
Manufacturer Product Number
LWD30-1515
Description
AC/DC CONVERTER 2X15V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 15V 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 2
1 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Bulk
Voltage - Isolation
2 kV
Part Status
Obsolete
Efficiency
70%
Type
Open Frame
Operating Temperature
0°C ~ 60°C (With Derating)
Number of Outputs
2
Features
Adjustable Output, DC Input Capable, Universal Input
Voltage - Input
85 ~ 265 VAC
Mounting Type
Chassis Mount
Voltage - Output 1
15V
Size / Dimension
5.75" L x 2.36" W x 0.98" H (146.0mm x 59.9mm x 25.0mm)
Voltage - Output 2
15V
Approval Agency
CE
Current - Output 1
1 A
Minimum Load Required
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.