
LWD30-0524 | |
|---|---|
DigiKey Part Number | 285-LWD30-0524-ND |
Manufacturer | |
Manufacturer Product Number | LWD30-0524 |
Description | AC/DC CONVERTER 5V 24V 30W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 600 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 2 kV |
Part Status Obsolete | Efficiency 70% |
Type Open Frame | Operating Temperature 0°C ~ 60°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 5.75" L x 2.36" W x 0.98" H (146.0mm x 59.9mm x 25.0mm) |
Voltage - Output 2 24V | Approval Agency CE |
Current - Output 1 3 A | Minimum Load Required Yes |

